Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N6850ACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4904634 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$142,248.020 |
Price for:Each
Minimum: 1
Multiple: 1
NT$142,248.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N6850ACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4904634 |
| Technical Datasheet | |
| Antenna Band | - |
| Antenna Type | - |
| Frequency Range | 20MHz to 6GHz |
| VSWR | 2.5 |
| Gain | - |
| Antenna Mounting | N Connector |
| Product Range | - |
| Protocol | - |
| Antenna Case / Package | 4.22mm x 16.5mm |
| Operating Temperature Min | -50°C |
| Operating Temperature Max | 70°C |
| Antenna Polarisation | Vertical, Omnidirectional |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
N6850A is a passive, omnidirectional antenna for receivers that operate up to 6GHz. It is for use with the N6841A RF Sensor, handheld spectrum analysers, spectrum analysers, or any receiver. Items come with a mounting bracket for pole, rail, or tripod mount, and a Type N cable.
- 20MHz to 6GHz; best performance from 350MHz to 6GHz with drop off below 350MHz
- 17inch (43.18cm) long
- Uniform radiation patterns
Technical Specifications
| Antenna Band | - |
|---|---|
| Frequency Range | 20MHz to 6GHz |
| Gain | - |
| Product Range | - |
| Antenna Case / Package | 4.22mm x 16.5mm |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (04-Feb-2026) |
| Antenna Type | - |
|---|---|
| VSWR | 2.5 |
| Antenna Mounting | N Connector |
| Protocol | - |
| Operating Temperature Min | -50°C |
| Antenna Polarisation | Vertical, Omnidirectional |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85291069 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 6.1 |
