Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9356C
Order Code4904641
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$61,230.630 |
Price for:Each
Minimum: 1
Multiple: 1
NT$61,230.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9356C
Order Code4904641
Technical Datasheet
RF Test Component TypePower Limiter
Frequency26.5GHz
Impedance50ohm
Continuous RF Input Power Max4W
For Use WithKeysight Microwave & RF Test Systems
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Test Component Type
Power Limiter
Impedance
50ohm
For Use With
Keysight Microwave & RF Test Systems
SVHC
No SVHC (04-Feb-2026)
Frequency
26.5GHz
Continuous RF Input Power Max
4W
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15