Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9910X/-603
Order Code4860732
Product RangeN9910X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$18,051.410 |
Price for:Each
Minimum: 1
Multiple: 1
NT$18,051.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9910X/-603
Order Code4860732
Product RangeN9910X Series
Accessory Type2.4mm NMD Jack to 3.5mm Jack Adapter
Product RangeN9910X Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
N9910X/-603 is a coaxial adapter that provides an interface between a 2.4mm NMD (female) connector to 3.5mm (female) connector.
- Supporting RF applications up to 26.5GHz
Technical Specifications
Accessory Type
2.4mm NMD Jack to 3.5mm Jack Adapter
Product Range
N9910X Series
For Use With
Keysight FieldFox-A Series RF and Microwave Handheld Analysers
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1