Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoP9404A
Order Code4908791
Product RangeP940xA Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$99,020.540 |
Price for:Each
Minimum: 1
Multiple: 1
NT$99,020.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoP9404A
Order Code4908791
Product RangeP940xA Series
Technical Datasheet
Frequency8GHz
Insertion Loss3.5dB
Isolation80dB
Connector TypeSMA Female
Product RangeP940xA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency
8GHz
Isolation
80dB
Product Range
P940xA Series
Insertion Loss
3.5dB
Connector Type
SMA Female
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25