
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$41,080.080 |
Product Information
Product Overview
PP0001A is a Keysight’s first passive probe with up to 1GHz of analogue bandwidth with less than 4pF of capacitive loading. It provides all the ease-of-use benefits of a passive probe, with the performance generally seen from an active probe. The AutoProbe I interface provides offset and auto-configuration of probe type and attenuation setting. The PP0001A is designed for use on InfiniiVision and Infiniium oscilloscopes with the AutoProbe I interface, with the use of the PP0004A adapter.
- 300Vrms CAT II input voltage, and up to 1.5KV peak transient overvoltage
- 10Mohm input impedance at low frequencies
- AutoProbe I compatibility
- 1.3meter cable length for ease-of-use
- Small 5mm tip and compact probe design for easy probing on smaller targets
- Variable attenuation, automatically configured by the oscilloscope
- Rigid tip for secure device-under-test connectivity
- Replaceable probe tip cartridges
- Large accessory set for versatile connectivity
Contents
Probe, Channel identification rings (4 each, in 4 colours), Grabber hook tip, Ground clip, Ground spring (x2), BNC to probe tip adapter, Probe tip cartridge 300V rating, Protective tip covers (x2), Adapter for PP0001A, PP0002A, PP0003A.
Technical Specifications
Passive
300V
Keysight Technologies InfiniiVision X-Series & Infiniium Oscilloscopes
No SVHC (25-Jun-2025)
1GHz
-
PP000 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
