Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoPP0003A
Order Code4870577
Product RangePP000 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$40,050.790 |
Price for:Each
Minimum: 1
Multiple: 1
NT$40,050.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoPP0003A
Order Code4870577
Product RangePP000 Series
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth1GHz
Input Voltage Max30V
Test Probe Attenuation-
For Use WithKeysight Technologies InfiniiVision X-Series & Infiniium Oscilloscopes
Product RangePP000 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
30V
For Use With
Keysight Technologies InfiniiVision X-Series & Infiniium Oscilloscopes
SVHC
No SVHC (25-Jun-2025)
Bandwidth
1GHz
Test Probe Attenuation
-
Product Range
PP000 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2