
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$303,297.950 |
Product Information
Product Overview
Q347B is a millimetre-wave noise source that covers a 33 to 50GHz frequency range. This waveguide noise source allows you to make accurate and convenient noise figure measurements on millimetre-wave devices. The Q347B provides highly precise broadband noise at the input of the system or component under test. The noise figure meter then processes the ON/OFF ratio of noise power present in the system IF and provides an accurate reading of noise figure and gain. The Q347B noise source has remarkable ENR stability over time, which allows longer recalibration cycles and more accurate noise figure measurements.
- Performance and reliability at millimetre-wave frequencies
- Excellent ENR stability over time
- Low SWR
Technical Specifications
Millimeter-Wave Noise Source
-
Keysight RF and Microwave Test Equipments
No SVHC (04-Feb-2026)
50GHz
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
