
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | U1620ACopy |
| Order Code | 2070919 |
| Product Range | U1600 Series |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | U1620ACopy |
| Order Code | 2070919 |
| Product Range | U1600 Series |
| Technical Datasheet | |
| Product Range | U1600 Series |
| Scope Channels | 2 Channel |
| Bandwidth | 200MHz |
| Sampling Rate | 2GSPS |
| Display Memory Depth | 2 Mpts |
| Calculated Rise Time | 1.75ns |
| Scope Display Type | VGA LCD Colour |
| Kit Contents | One Probe Per Channel (10:1), Test Lead, USB Cable, Lithium-Ion Battery Pack, Certificate of Calibration |
| Manufacturer Warranty | 3 Years |
| Plug Type | EU, UK |
| SVHC | To Be Advised |
Product Overview
U1620A is a handheld oscilloscope. It offers a floating measurement capability with two CAT III 300 V isolated channels. With up to 2GSa/s sampling rate and 2Mpts memory depth, it captures more waveforms from signals such as pulse width modulated circuits, in a rush, transient, and motor start-up sequences. The benchtop-like display and dual window zoom allow you to easily identify problem areas and zoom in for more detailed analysis. It extends the maximum input rating to cater for high voltage measurement and transient voltages which are recordable via a handheld oscilloscope. Equipped with the most robust isolation topology, technicians can now measure signals in the field and perform floating measurements. It is programmed with up to 10 selectable languages (English, French, German, Italian, Spanish, Portuguese.
- 200MHz bandwidth with two isolated channels
- 5.7-inch VGA TFT LCD display with 3 selectable viewing modes (indoor, outdoor and night vision)
- 10,000-count resolution on DMM display, 2 analogue channels
- Channel-to-channel isolation with CAT III 600V safety ratings
- Data logging capability to PC
- 10 selectable languages on the User Interface (UI) system
- 10kHz and 20MHz (selectable) bandwidth limit
Contents
Handheld oscilloscope, Quick start guide, Power adapter, Li-Ion battery pack, USB cable, Test lead, 10:1 probe (2 sets), Certificate of Calibration (CoC).
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
| Product Range | U1600 Series |
|---|---|
| Bandwidth | 200MHz |
| Display Memory Depth | 2 Mpts |
| Scope Display Type | VGA LCD Colour |
| Manufacturer Warranty | 3 Years |
| SVHC | To Be Advised |
| Scope Channels | 2 Channel |
|---|---|
| Sampling Rate | 2GSPS |
| Calculated Rise Time | 1.75ns |
| Kit Contents | One Probe Per Channel (10:1), Test Lead, USB Cable, Lithium-Ion Battery Pack, Certificate of Calibration |
| Plug Type | EU, UK |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90302000 |
| US ECCN: | 3A992.g |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 3.8 |
