Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1816F/-711Copy
Order Code4908798
Product RangeU1816x Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$1,391,415.140 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,391,415.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1816F/-711Copy
Order Code4908798
Product RangeU1816x Series
Technical Datasheet
Switch TypeCoaxial Switch, Dual SP6T
Frequency67GHz
Insertion Loss1.891dB
Isolation65dB
Connector Type1.85mm Coaxial Female
Product RangeU1816x Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
U1816F/-711 is a DC to 67GHz, USB-controlled, dual SP6T switch. It allows switching of multiple signal paths without physically changing the connections. This allows multiple tests to be performed with the same setup, eliminating the need for frequent connects and disconnects. An entire testing process can be automated, increasing the throughput in high-volume production environments.
- Available with option (711): AC / DC adapter for non US / Canada
- Isolation (min) : 95dB (DC to 9GHz) and 70dB (40 to 50GHz)
- VSWR (max): 54 to 67GHz: 1.92
- 0.08dB insertion loss repeatability
- 1.85mm (f) connector
- USB drive method
- Life cycles: 1 million
- DC supply voltage (power adapter provided): 15 to 19V
- Operating temperature range from 0°C to 55°C
Technical Specifications
Switch Type
Coaxial Switch, Dual SP6T
Insertion Loss
1.891dB
Connector Type
1.85mm Coaxial Female
SVHC
No SVHC (04-Feb-2026)
Frequency
67GHz
Isolation
65dB
Product Range
U1816x Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3
