Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU2001ACopy
Manufacturer Standard Lead Time11 weeks
Order Code1735178
Product RangeU2000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$203,044.340 |
Price for:Each
Minimum: 1
Multiple: 1
NT$203,044.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU2001ACopy
Manufacturer Standard Lead Time11 weeks
Order Code1735178
Product RangeU2000 Series
Technical Datasheet
Test Frequency Range10MHz to 6GHz
Power Measuring Range-60dBm to +20dBm
Measurement Speed250 readings / second
RF Connector TypeN Type Plug
Product RangeU2000 Series
Product Overview
The U2001A USB Power Sensor enable fast, simple setup by providing plug-and-play USB connectivity and by eliminating the need for a separate power meter.
- Frequency range of 10 MHz to 6 GHz
- Extended frequency of 3 MHz to 6 GHz with option H3
- Wide dynamic range of -60 to +25 dBm sensor option dependant
- Internal zeroing capability to eliminate external calibration
- High measurement speed of up to 250readings/second
- Support internal and external trigger measurements
- Display power measurements on a PC or other Keysight's instruments
- Internal triggering and trace display capability
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Technical Specifications
Test Frequency Range
10MHz to 6GHz
Measurement Speed
250 readings / second
Product Range
U2000 Series
Power Measuring Range
-60dBm to +20dBm
RF Connector Type
N Type Plug
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303399
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.29
