
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$348,699.250 |
Product Information
Product Overview
U2061XA/-100/U2000A-301 is a fast, accurate, and wide dynamic range of 10MHz to 6GHz USB peak and average power sensor. This sensor offers very accurate and repeatable power measurements for any modulated signal and comes with super-fast measurement speed of 50,000 readings/sec, which enables higher manufacturing throughput. Users can also save time and reduce measurement uncertainty with the internal zero and calibration function.
- Power range from -70 to +26dBm
- Maximum sampling rate of 20MS/s continuous sampling
- Real-time measurement with zero dead time to ensure every single continuous pulse is measured
- Average mode time‑selectivity function
- Internal zero and automatic calibration saves time and reduces measurement uncertainty
- N-type (male) connector
- Available with USB cable 5ft (1.5m) U2000A-301 option
- With 5MHz video bandwidth
Contents
USB power sensor, USB cable 5ft (1.5m), BNC male to SMB female trigger cable x 2, Certificate of calibration.
Notes
A BenchVue software license (BV0007B) is now included with your instrument. BenchVue makes it simple to connect, control instruments, and automate test sequences.
Technical Specifications
10MHz to 6GHz
50000 readings / second
X-Series
-70dBm to +26dBm
N Type Plug
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
