Print Page
U7106F/-200
Electromechanical Switch, SP6T, 1.85mm Coaxial Female, 1.891dB Insertion Loss, 65dB Isolation, 67GHz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU7106F/-200Copy
Order Code4908799
Product RangeU7106x Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$601,735.050 |
Price for:Each
Minimum: 1
Multiple: 1
NT$601,735.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU7106F/-200Copy
Order Code4908799
Product RangeU7106x Series
Technical Datasheet
Switch TypeElectromechanical Switch, SP6T Terminated
Frequency67GHz
Insertion Loss1.891dB
Isolation65dB
Connector Type1.85mm Coaxial Female
Product RangeU7106x Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
U7106F/-200 is a SP6T, DC to 67GHz, terminated, multiport electromechanical switch. This multiport switch provides the performance, reliability and higher density required for multi-DUTs or multi-channel DUTs testing applications. It suitable for automated test and measurement, signal monitoring, and routing applications. Innovative and rigorous design with stringent manufacturing specifications testing allows the switch to meet the requirements for highly repeatable switching elements in test instruments and switching interfaces.
- Option (200): standard 24V DC and 16-PIN DIP DC connector with 24inch ribbon cable, bare wire
- Isolation: 65dB minimum (54 to 67GHz)
- Insertion loss (dB): 0.35 + 0.023 x frequency (GHz)
- Return loss (VSWR) maximum: 54 to 67GHz: 10.0dB (1.92)
- 15ms maximum switching time
- Extend the number of test ports for multi-DUT or multiport devices measurement
- Life cycles: 1 million
- Achieve lower cost-per-port test without compromising performance
- Opto-electronics indicator and current interrupt
- Operating temperature range from -25°C to +75°C
Technical Specifications
Switch Type
Electromechanical Switch, SP6T Terminated
Insertion Loss
1.891dB
Connector Type
1.85mm Coaxial Female
SVHC
No SVHC (04-Feb-2026)
Frequency
67GHz
Isolation
65dB
Product Range
U7106x Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55
