Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU7108B/-200
Order Code4908802
Product RangeU7108x Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$178,142.630 |
Price for:Each
Minimum: 1
Multiple: 1
NT$178,142.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU7108B/-200
Order Code4908802
Product RangeU7108x Series
Technical Datasheet
Frequency20GHz
Insertion Loss0.85dB
Isolation63dB
Connector TypeSMA Female
Product RangeU7108x Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency
20GHz
Isolation
63dB
Product Range
U7108x Series
Insertion Loss
0.85dB
Connector Type
SMA Female
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55