Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU7108C/-200Copy
Order Code4908803
Product RangeU7108x Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$190,535.860 |
Price for:Each
Minimum: 1
Multiple: 1
NT$190,535.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU7108C/-200Copy
Order Code4908803
Product RangeU7108x Series
Technical Datasheet
Switch TypeCoaxial Switch, SP8T
Frequency26.5GHz
Insertion Loss1.0125dB
Isolation63dB
Connector TypeSMA Female
Product RangeU7108x Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
U7108C/-200 is a SP8T, DC to 26.5GHz, terminated, multiport electromechanical switch.
- Option (200): standard 24V DC and 24-PIN DIP DC connector with 24inch ribbon cable, bare wire
- Isolation: 63dB minimum (3 to 26.5GHz)
- Insertion loss (dB): 0.35 + 0.023 x frequency (GHz)
- Return loss (VSWR) maximum: 12dB (1.67) at 24 to 26.5GHz
- 20ms maximum switching time
- Extend the number of test ports for multi-DUT or multiport devices measurement
- Life cycles: 1 million
- Achieve lower cost-per-port test without compromising performance
- Opto-electronics indicator and current interrupt
- Operating temperature range from -25°C to 55°C
Technical Specifications
Switch Type
Coaxial Switch, SP8T
Insertion Loss
1.0125dB
Connector Type
SMA Female
SVHC
No SVHC (04-Feb-2026)
Frequency
26.5GHz
Isolation
63dB
Product Range
U7108x Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55
