Print Page
U7110B/-200
Coaxial Switch, SP10T, SMA Female, 0.85 dB Insertion Loss, 63 dB Isolation, 20 GHz, U7110x Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU7110B/-200Copy
Order Code4908805
Product RangeU7110x Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$199,591.370 |
Price for:Each
Minimum: 1
Multiple: 1
NT$199,591.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU7110B/-200Copy
Order Code4908805
Product RangeU7110x Series
Technical Datasheet
Switch TypeCoaxial Switch, SP10T
Frequency20GHz
Insertion Loss0.85dB
Isolation63dB
Connector TypeSMA Female
Product RangeU7110x Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
U7110B/-200 is a SP10T, DC to 20GHz, terminated, multiport electromechanical switch.
- Option (200): standard 24V DC and 24-PIN DIP DC connector with 24inch ribbon cable, bare wire
- Isolation: 63dB minimum (3 to 20GHz)
- Insertion loss (dB): 0.35 + 0.023 x frequency (GHz)
- Return loss (VSWR) maximum: 13.3dB (1.55) at 16 to 20GHz
- 20ms maximum switching time
- Extend the number of test ports for multi-DUT or multiport devices measurement
- Life cycles: 1 million
- Achieve lower cost-per-port test without compromising performance
- Opto-electronics indicator and current interrupt
- Operating temperature range from -25°C to 55°C
Technical Specifications
Switch Type
Coaxial Switch, SP10T
Insertion Loss
0.85dB
Connector Type
SMA Female
SVHC
No SVHC (04-Feb-2026)
Frequency
20GHz
Isolation
63dB
Product Range
U7110x Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55
