Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU7227A
Order Code4860980
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$326,114.740 |
Price for:Each
Minimum: 1
Multiple: 1
NT$326,114.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU7227A
Order Code4860980
Technical Datasheet
Test Frequency Range10MHz to 4GHz
Gain dB - Typical16dB
RF Connector Type3.5mm Plug
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Test Frequency Range
10MHz to 4GHz
RF Connector Type
3.5mm Plug
SVHC
No SVHC (25-Jun-2025)
Gain dB - Typical
16dB
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8