Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU9422A/-002/-202/-302
Order Code4909390
Product RangeU942xA Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$185,904.740 |
Price for:Each
Minimum: 1
Multiple: 1
NT$185,904.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU9422A/-002/-202/-302
Order Code4909390
Product RangeU942xA Series
Technical Datasheet
Switch TypeSolid State Switch, SPDT
Frequency26.5GHz
Insertion Loss8.1dB
Isolation70dB
Product RangeU942xA Series
SVHCTo Be Advised
Technical Specifications
Switch Type
Solid State Switch, SPDT
Insertion Loss
8.1dB
Product Range
U942xA Series
Frequency
26.5GHz
Isolation
70dB
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3