
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$450,406.840 |
Product Information
Product Overview
U9424B/-002/-202/-302 is a 300kHz to 50GHz, SP4T, FET solid state switch. This switch offers superior performance in terms of isolation and video leakage across a broad operating frequency. Switch is used to increase system flexibility and simplicity and are easily controlled with USB connection. Switch provides low video leakage less than 270mVpp for SPDT which ensures safe testing of sensitive components. High video leakage can degrade measurement accuracy and possibly damage sensitive components or equipment. Low video leakage makes this switch particularly suited for measuring sensitive devices and components such as mixers and amplifiers.
- USB and multiport configuration port connectivity
- Minimizes crosstalk with exceptionally high isolation across broad frequency
- Prevent damage to sensitive components with low video leakage
- Maintain fast throughput switch switching speed in microseconds
- Insertion loss: 52 to 54GHz: 10.2dB
- Isolation: 49 to 54GHz: 64dB
- 270mVpp typical video leakage and 25dBm max power handling
- 2.4mm connector type
- Available with (202) option: USB 3.1 Type-A to Type-C, 2 meters cable
- Available with (302) option: interconnect cable for multiport configuration with PXIe & USB VNA
Technical Specifications
Solid State Switch, SP4T
10.8dB
2.4mm Connector
No SVHC (04-Feb-2026)
50GHz
64dB
U942xB Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
