Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoY1131ACopy
Order Code3262781
Technical Datasheet
Accessory TypeVerification & Diagnostic Tools
Product Range-
SVHCTo Be Advised
Product Overview
Y1131A is a verification and diagnostic software. Together with the test fixture options, this allows the user to test the functionality and relay contact resistance of 34921A, 34922A, 34923A, 34924A, 34925A, 34931A, 34932A, 34933A, 34937A, & 34938A switch modules.
Technical Specifications
Accessory Type
Verification & Diagnostic Tools
Product Range
-
For Use With
Keysight 34980A Multifunction Switch/Measure Unit
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
