Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoY1740A/-310Copy
Order Code4909248
Product RangeY1740A Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$95,490.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$95,490.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoY1740A/-310Copy
Order Code4909248
Product RangeY1740A Series
Technical Datasheet
Accessory Type2.4mm Plug-2.92mm Plug Connector Cable Assembly
For Use WithKeysight Streamline, M983xA/M980xA PXIe, M981xAS Series PXIe Vector Network/Component Analysers
Product RangeY1740A Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Y1740A/-310 is a flexible cable with excellent phase stability. This cable is recommended for accurate S-parameter measurements using the following Keysight vector network analysers: Streamline Series VNA, M983xA/M980xA Series PXIe VNA, or M981xAS series PXIe Vector Component Analyzer (VCA).
- 2.4mm (male) to 2.92mm (male) connector
- 40GHz frequency
- 36" (914.40mm) cable length
Technical Specifications
Accessory Type
2.4mm Plug-2.92mm Plug Connector Cable Assembly
Product Range
Y1740A Series
For Use With
Keysight Streamline, M983xA/M980xA PXIe, M981xAS Series PXIe Vector Network/Component Analysers
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
