Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Alternatives for 1450A
1 Product Found
Product Overview
The 1450A is a 6.35mm hex Female Stand-off/Spacer, made of brass, 4-40 thread size. Designed according to ASTM-B16 (material) and ASTM B633 (plasting) standards.
Applications
Industrial
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
4-40
Body Length
6.35mm
External Width
6.35mm
Thread Size - Metric
-
Standoff Type
Hex Female
Overall Length
6.35mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74072900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.170097
