Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
Alternatives for 731
1 Product Found
Product Overview
The 731 is a Rubber Grommet made of BUNA S ideal for electrical insulation and mechanical damping.
Applications
Industrial
Technical Specifications
Grommet Type
Cable Retention
Cable Diameter Max
4.75mm
Mounting Hole Dia
7.924mm
Grommet Colour
Black
SVHC
No SVHC (19-Jan-2021)
Cable Diameter Min
-
Grommet Material
Rubber
Panel Thickness Max
1.575mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40169300
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038555
