Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No86
Order Code2293273
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKEYSTONE
Manufacturer Part No86
Order Code2293273
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Battery Sizes AcceptedC
No. of Batteries1
Battery Holder MountPanel
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 86 is a Battery Clip made of nickel-plated spring steel with nickel-plated brass contact eyelets and tin-plated brass solder lugs. This battery clip supports one battery of C size. This non-insulated contact battery clip is ideal for through hole panel mount.
- Positive contact grips battery securely
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
C
Battery Holder Mount
Panel
SVHC
No SVHC (14-Jun-2023)
No. of Batteries
1
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003856