Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKAF-5060PBESEEVGCCopy
Order Code8530181
Technical Datasheet
LED ColourOrange, Green, Blue
LED MountingThrough Hole
Bulb Size4mm
Viewing Angle100°
Lens ShapeRound
Forward Current / ColourR 50mA, G 30mA, B 30mA
Luminous Intensity / ColourO 1cd, G 350mcd, B 250mcd
Forward Voltage / ColourO 2V, G 4V, B 3.7V
Wavelength / ColourO 621nm, G 525nm, B 470nm
Product Range-
Automotive Qualification Standard-
Technical Specifications
LED Colour
Orange, Green, Blue
Bulb Size
4mm
Lens Shape
Round
Luminous Intensity / Colour
O 1cd, G 350mcd, B 250mcd
Wavelength / Colour
O 621nm, G 525nm, B 470nm
Automotive Qualification Standard
-
LED Mounting
Through Hole
Viewing Angle
100°
Forward Current / Colour
R 50mA, G 30mA, B 30mA
Forward Voltage / Colour
O 2V, G 4V, B 3.7V
Product Range
-
MSL
MSL 4 - 72 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
