Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoL-36BGDCopy
Order Code1168658
Product RangeL-36B
Your Part Number
No Longer Manufactured
Product Information
Product Overview
The L-36BGD is a 3mm green Blinking LED Lamp with green diffused lens. The green source device is made with Gallium phosphide green.
- Diffused lens
- With rectangular base
- With built-in blinking IC
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Product Range
L-36B
Bulb Size
T-1 (3mm)
Blinking Frequency Min
1.5Hz
Operating Voltage Min
3.5V
LED Colour
Green
Luminous Intensity
25mcd
Blinking Frequency Max
3Hz
Operating Voltage Max
14V
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
