Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-57EYWCopy
Order Code1142535
Technical Datasheet
LED ColourRed, Yellow
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Viewing Angle60°
Lens ShapeRound
Forward Current / ColourR 30mA, Y 30mA
Luminous Intensity / ColourR 30mcd, Y 10mcd
Forward Voltage / ColourR 2V, Y 2.1V
Wavelength / ColourR 625nm, Y 588nm
Product Range-
Automotive Qualification Standard-
MSL-
Product Overview
The L-57EYW is an Indicator Lamp with white diffused lens. The high efficiency red source colour device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode. The yellow source colour device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.
- Low power consumption
- Long life - Solid state reliability
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
LED Colour
Red, Yellow
Bulb Size
T-1 3/4 (5mm)
Lens Shape
Round
Luminous Intensity / Colour
R 30mcd, Y 10mcd
Wavelength / Colour
R 625nm, Y 588nm
Automotive Qualification Standard
-
LED Mounting
Through Hole
Viewing Angle
60°
Forward Current / Colour
R 30mA, Y 30mA
Forward Voltage / Colour
R 2V, Y 2.1V
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
