Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KINGS |
|---|---|
| Manufacturer Part No | 1765-1Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 2673303 |
| Your Part Number | |
| Technical Datasheet |
15 In Stock
Need more?
15 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$8,213.750 |
| 5+ | NT$8,118.900 |
| 10+ | NT$8,024.040 |
| 25+ | NT$7,783.900 |
| 50+ | NT$7,782.600 |
| 100+ | NT$7,626.950 |
Price for:Each
Minimum: 1
Multiple: 1
NT$8,213.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KINGS |
|---|---|
| Manufacturer Part No | 1765-1Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 2673303 |
| Technical Datasheet | |
| Connector Type | Coaxial |
| Connector Type | Coaxial |
| Connector Body Style | Straight Plug |
| Connector Body Style | Straight Plug |
| Coaxial Termination | Crimp |
| Coaxial Termination | Crimp |
| Impedance | - |
| Impedance | - |
| Coaxial Cable Type | RG8, RG8A, RG11, RG11A, RG213 |
| Coaxial Cable Type | RG8, RG8A, RG11, RG11A, RG213 |
| Contact Material | Beryllium Copper |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold Plated Contacts |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | - |
| Frequency Max | - |
| Connector Mounting | Cable Mount |
| Connector Mounting | Cable Mount |
| Product Range | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (20-Jun-2016) |
Product Overview
The 1765-1 is a Male Crimp Plug, 20 KV series, with gold-plated copper contacts, front mountable. 20 KV connector features special high voltage interfaces and are ideally suited for pulse applications. Designed for use where the normal operating voltage of standard coaxial connectors is inadequate.
- Weatherproof
- Non-constant impedance
- 10⁶MΩ Insulation resistance
- Ideally suited for pulse applications
- High density polyethylene insulators
- Operating voltage rating of 20kVDC
- Durable brass body
Applications
Aerospace, Defence, Military, Medical, RF Communications, Industrial
Technical Specifications
| Connector Type | Coaxial |
|---|---|
| Connector Body Style | Straight Plug |
| Coaxial Termination | Crimp |
| Impedance | - |
| Coaxial Cable Type | RG8, RG8A, RG11, RG11A, RG213 |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | - |
| Connector Mounting | Cable Mount |
| Product Range | - |
| SVHC | No SVHC (20-Jun-2016) |
| Connector Type | Coaxial |
|---|---|
| Connector Body Style | Straight Plug |
| Coaxial Termination | Crimp |
| Impedance | - |
| Coaxial Cable Type | RG8, RG8A, RG11, RG11A, RG213 |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | - |
| Connector Mounting | Cable Mount |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (20-Jun-2016) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .060555 |
