Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG-202ACopy
Order Code1193677
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3V
TonesContinuous
Sound Pressure Level (SPL)83dB
Supply Voltage Max20V
Resonant Frequency2.9kHz
Operating Current Max8mA
Sound Level Distance30cm
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Alternatives for KPEG-202A
1 Product Found
Product Overview
The KPEG-202A is an Audio Indicator with 83dB sound level SPL.
Applications
Sensing & Instrumentation, Audio
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Supply Voltage Max
20V
Operating Current Max
8mA
Operating Temperature Min
-30°C
Product Range
-
Supply Voltage Min
3V
Sound Pressure Level (SPL)
83dB
Resonant Frequency
2.9kHz
Sound Level Distance
30cm
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
