Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG171
Order Code1502722
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Sound Pressure Level (SPL)75dB
Supply Voltage Max30V
Resonant Frequency-
Operating Current Max4mA
Capacitance5600pF
Sound Level Distance10cm
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
75dB
Resonant Frequency
-
Capacitance
5600pF
Operating Temperature Min
-30°C
Product Range
-
Tones
-
Supply Voltage Max
30V
Operating Current Max
4mA
Sound Level Distance
10cm
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
