Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKITRONIK
Manufacturer Part No5610
Order Code3021748
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKITRONIK
Manufacturer Part No5610
Order Code3021748
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use Withmicro:bit
Kit ContentsMI:power Brd, 3x Counter Sunk M3 x12mm Machine Screws, 3x M3 Hex Nut, 3x Plastic Spacer, CR2032 3V
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MI:power board allows you to use the micro:bit board remotely without needing to be connected to a conventional power source. The lightweight PCB fits snugly against the micro:bit and connects directly to the 3V, GND and P0 connections on the micro:bit.
- On-board buzzer connected via P0 connection
- Easy access on/ off switch
- Integrated 3V battery holder securing battery in place during use
- Includes spacers, fixings and CR2032 battery
Notes
Note: micro:bit not included
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
MI:power Brd, 3x Counter Sunk M3 x12mm Machine Screws, 3x M3 Hex Nut, 3x Plastic Spacer, CR2032 3V
SVHC
No SVHC (25-Jun-2025)
Core Architecture
-
Silicon Core Number
-
For Use With
micro:bit
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015