Print Page
QBS-0301
Beacon, Flashing/Steady, Amber, 30 mA, 10 to 30 VDC, IP65, -20 to 60 °C, 81 mm H, 85 mm Lens
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLAXON
Manufacturer Part NoQBS-0301Copy
Manufacturer Standard Lead Time6 weeks
Order Code4936853
Product RangeFlashguard Series
Your Part Number
70 In Stock
Need more?
70 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,086.480 |
| 5+ | NT$1,064.760 |
| 10+ | NT$1,043.030 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,086.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLAXON
Manufacturer Part NoQBS-0301Copy
Manufacturer Standard Lead Time6 weeks
Order Code4936853
Product RangeFlashguard Series
Technical Datasheet
Supply Voltage VDC30V
Product RangeFlashguard Series
Connection TypeTerminal Block
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
30V
Connection Type
Terminal Block
Product Range
Flashguard Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
