Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No2100CSCopy
Manufacturer Standard Lead Time6 weeks
Order Code4951452
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,051.890 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,051.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No2100CSCopy
Manufacturer Standard Lead Time6 weeks
Order Code4951452
Technical Datasheet
Scissor TypeElectrician
Blade Length - Metric73.66mm
Overall Length - Metric181.5mm
Blade Length - Imperial2.9"
Overall Length - Imperial7.14"
Handle MaterialMolded Plastic
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Scissor Type
Electrician
Overall Length - Metric
181.5mm
Overall Length - Imperial
7.14"
Product Range
-
Blade Length - Metric
73.66mm
Blade Length - Imperial
2.9"
Handle Material
Molded Plastic
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112
