Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No32287Copy
Manufacturer Standard Lead Time6 weeks
Order Code4872272
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,888.340 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,888.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No32287Copy
Manufacturer Standard Lead Time6 weeks
Order Code4872272
Technical Datasheet
Tip Size 1-
Tip Size 2-
Blade Length88.9mm
Overall Length208.28mm
Product Range-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Tip Size 1
-
Blade Length
88.9mm
Product Range
-
Tip Size 2
-
Overall Length
208.28mm
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
