Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,019.030 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,019.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No32293Copy
Order Code4230022
Technical Datasheet
Tip Size 1-
Tip Size 26.35mm
Blade Length89mm
Overall Length208mm
Product Range-
Product Overview
32293 is a 2-in-1 flip-blade insulated screwdriver. This flip-blade insulated screwdriver is two drivers in one tool. The auto-eject mechanism works with just a twist, allowing you to flip the #2 Phillips- to the 1/4-Inch Slotted-end of the blade simply and easily. A bright orange coating of insulation protects from electrical shock, as well as being flame and impact resistant. Klein insulated tools exceed the ASTM F1505 standards for insulated tools, and are clearly marked with the official 1000Volt rating symbol. It is used application like work near energized sources.
- Securely and easily release the blade with a quick twist of the lock collar
- Interchangeable blades with a slim-tip to fit tight terminal blocks
- A layer of orange impact and flame resistant insulation protects from electric shock
- Meets or exceeds ASTM F1505 standards for insulation
- Cushion-Grip™ handles for greater torque and comfort
- Double-ended blades have a 88.9mm shaft length out of handle
- Induction hardened steel material, cushion-grip handle type
- Rubber, high-dielectric plastic handle material, black/orange colour, 4.7'' handle length
- Dimension is 20.8 x 3.2cm
- 2 pieces, meets or exceeds ASTM F1505 standard
Technical Specifications
Tip Size 1
-
Blade Length
89mm
Product Range
-
Tip Size 2
6.35mm
Overall Length
208mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116
