Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No32960ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4827684
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,563.260 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,563.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No32960ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4827684
Technical Datasheet
Tip Size 16mm
Tip Size 2-
Blade Length150mm
Overall Length213mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tip Size 1
6mm
Blade Length
150mm
Product Range
-
Tip Size 2
-
Overall Length
213mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:82029920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123
