Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No50063Copy
Manufacturer Standard Lead Time6 weeks
Order Code4950489
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,721.530 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,721.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No50063Copy
Manufacturer Standard Lead Time6 weeks
Order Code4950489
Technical Datasheet
Pipe Cutter TypeCPVC, HDPE, Plastic, PVC
Overall Length-
Pipe Dia Max41mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pipe Cutter Type
CPVC, HDPE, Plastic, PVC
Pipe Dia Max
41mm
SVHC
No SVHC (04-Feb-2026)
Overall Length
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
