Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No68426SCopy
Manufacturer Standard Lead Time6 weeks
Order Code4752126
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,383.250 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,383.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No68426SCopy
Manufacturer Standard Lead Time6 weeks
Order Code4752126
Technical Datasheet
AF Size - Metric-
AF Size - Imperial-
Length145mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
AF Size - Metric
-
Length
145mm
SVHC
No SVHC (25-Jun-2025)
AF Size - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.159
