Print Page
70540T
Hex Key Set, Compact Folding, 8 Sizes of 51mm to 64mm, T9/T10/T15/T20/T25/T27/T30/T40 Torx Tip Size
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No70540TCopy
Manufacturer Standard Lead Time15 weeks
Order Code4827690
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,748.630 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,748.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No70540TCopy
Manufacturer Standard Lead Time15 weeks
Order Code4827690
Technical Datasheet
Torx Tip SizeT9, T10, T15, T20, T25, T27, T30, T40
Kit Contents8 Sizes of 51mm to 64mm Compact Folding Torx Hex Keys
Handle TypeFolding
Blade Length-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Torx Tip Size
T9, T10, T15, T20, T25, T27, T30, T40
Handle Type
Folding
Product Range
-
Kit Contents
8 Sizes of 51mm to 64mm Compact Folding Torx Hex Keys
Blade Length
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:82029920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.209
