Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$3,125.690 |
Product Information
Product Overview
85153K is a 2-piece slotted screw-holding screwdriver set. It is designed with positive gripping action to hold, start and drive slotted screws in awkward, hard-to-reach places. The unique split-blade screw-holding driver can wedge into the screw slot. The exclusive Cushion-Grip™ handles offer greater torque and outstanding comfort. A slotted screw-holding feature mechanically holds screws to work where stainless steel is required. It is essential when working with non-magnetic screws and installing overhead fixtures. It engages the screw-holding feature with just the slide of your thumb.
- Slotted screw holding driver set includes 2 driver sizes: 3/16-Inch, 1/4-Inch
- Helps prevent dropping slotted screws on the jobsite
- Built to handle the tough jobs with ease
- Slotted tip type, slotted shank type
- Steel material, cushion grip handle material, black/ yellow handle colour
- 3'', 4'' shank length, 2.82'', 4.41'' handle length
- 0.84'', 1.25'' handle diameter, 5.78'', 8.38'' overall length
- 0.84'', 1.25'' overall height, 0.84'', 1.25'' overall width
Warnings
Not insulated. Will not protect against electrical shock. Do NOT use to pry or chisel.
Notes
Always wear approved eye protection.
Technical Specifications
3/16" & 1/4" Slotted Screw Holding Driver Set
No SVHC (05-Nov-2025)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
