Print Page
93LCLS
Laser Level, Self Levelling, Cross Line, Heavy Duty, 65 ft Distance, 66.68mm x 127mm x 133.35mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No93LCLSCopy
Manufacturer Standard Lead Time7 weeks
Order Code4872248
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$18,216.770 |
Price for:Each
Minimum: 1
Multiple: 1
NT$18,216.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No93LCLSCopy
Manufacturer Standard Lead Time7 weeks
Order Code4872248
Technical Datasheet
Overall Length66mm
Product Range-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Overall Length
66mm
SVHC
No SVHC (05-Nov-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65
