Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,274.310 |
| 5+ | NT$3,878.050 |
| 10+ | NT$3,807.720 |
| 20+ | NT$3,727.960 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,274.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoCL120Copy
Order Code4872250
Technical Datasheet
DMM FunctionsAC Current, AC/DC Voltage, Continuity, Resistance
Current Measure AC Max400A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max20Mohm
DMM Response Type-
Range SelectionAuto, Manual
No. of Digits-
Jaw Opening Max35.1mm
Product Range-
SVHCNo SVHC (05-Nov-2025)
Product Overview
CL120 is a 400A AC clamp meter. This digital clamp-meter digital clamp meter measures AC current via the clamp; NCV with the sensor, AC/DC voltage, resistance, and continuity via test leads. Meets requirements for use in basic and controlled electromagnetic environments like residential, office and light-industrial locations.
- Non-contact voltage tester integrated into the clamp jaw
- Backlit LCD for ease of viewing in low light
- Auto ranging measurements
- Test lead holder on side of clamp and optional magnetic hanger for meter
- Durable, multifunction meter
- Auto-range, hold, data hold, and max value
- Auto-power off after 10 minutes to conserve battery life
- Low battery indicator and easily accessible battery compartment
- Built to withstand a 6.6foot (2m) drop
- CAT III 600V, class 2, double insulation safety rating
Contents
Clamp meter, Carrying case, Instructions, Test Leads, Batteries.
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Continuity, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
20Mohm
Range Selection
Auto, Manual
Jaw Opening Max
35.1mm
SVHC
No SVHC (05-Nov-2025)
Current Measure AC Max
400A
Voltage Measure DC Max
600V
DMM Response Type
-
No. of Digits
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
