CL220
Clamp Meter, AC Current, AC/DC Voltage, Continuity, Resistance, Temperature, 400 A, 600 V, 600 V

Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$4,102.390 |
| 5+ | NT$3,970.050 |
Product Information
Product Overview
CL220 is a 400A AC TRMS clamp meter with temperature. The digital clamp meter with True Root-Mean Square (TRMS) measures AC current via the clamp, NCV with the sensor, AC/DC voltage, resistance, and continuity via test leads; and temperature via a thermocouple. The meter features automatically ranging True Root Mean Squared (TRMS) measurement technology for accuracy. Additionally, a backlit LCD makes viewing in low light easy. Meets requirements for use in basic and controlled electromagnetic environments like residential, office and light-industrial locations.
- Non-contact voltage tester integrated into the clamp jaw
- Test lead holder on side of clamp and optional magnetic hanger for meter
- Measures temperature with a K-type thermocouple probe
- Auto-range, hold, data hold, and max value
- Auto-power off after 10 minutes to conserve battery life
- Low battery indicator and easily accessible battery compartment
- Built to withstand a 6.6foot (2m) drop
- CAT III 600V, class 2, double insulation safety rating
Contents
TRMS clamp meter, Carrying case, Instructions, Test Leads, Thermocouple, Batteries.
Technical Specifications
AC Current, AC/DC Voltage, Continuity, Resistance, Temperature
600V
20Mohm
Auto, Manual
35.1mm
No SVHC (05-Nov-2025)
400A
600V
True RMS
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
