Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$5,952.380 |
| 5+ | NT$5,400.030 |
| 10+ | NT$5,302.250 |
| 20+ | NT$5,191.610 |
Product Information
Product Overview
CL320 is a HVAC 400A AC TRMS clamp meter with temperature and DC micro amp. Digital clamp meter with True Root-Mean Square (TRMS) measures AC current via the clamp; NCV with the sensor, AC/ DC voltage, DC micro amps, resistance, capacitance, frequency, duty cycle, diode test, and continuity via test leads; and temperature via a thermocouple. Features include auto range to improve efficiency and speed when making measurements, diode test to troubleshoot malfunctioning diodes, max/min to understand the variability from average of an electrical property being measured, and DC microamps measurements when working with flame sensors. Meets requirements for use in basic and controlled electromagnetic environments like residential, office and light-industrial locations.
- Non-contact voltage tester integrated into the clamp jaw
- Test lead holder on side of clamp and optional magnetic hanger for meter
- Measures temperature with a K-type thermocouple probe
- Auto-range, hold, data hold, and max value
- Auto-power off after 10 minutes to conserve battery life
- Low battery indicator and easily accessible battery compartment
- Built to withstand a 6.6foot (2m) drop
- CAT III 600V, class 2, double insulation safety rating
Contents
TRMS clamp meter, Carrying case, Instructions, Test Leads, Thermocouple, Batteries.
Technical Specifications
AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
600V
40Mohm
Auto, Manual
35.1mm
No SVHC (05-Nov-2025)
400A
600V
True RMS
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
