Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part NoET05Copy
Manufacturer Standard Lead Time8 weeks
Order Code5131669
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,306.170 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,306.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoET05Copy
Manufacturer Standard Lead Time8 weeks
Order Code5131669
Technical Datasheet
Temperature Measuring Range-40°C to +250°C
External Height165mm
External Width27mm
External Depth24mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Temperature Measuring Range
-40°C to +250°C
External Width
27mm
Product Range
-
External Height
165mm
External Depth
24mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
