Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part NoET110Copy
Manufacturer Standard Lead Time6 weeks
Order Code4872249
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$14,233.010 |
| 5+ | NT$13,724.630 |
| 10+ | NT$13,251.370 |
| 20+ | NT$12,809.650 |
Price for:Each
Minimum: 1
Multiple: 1
NT$14,233.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoET110Copy
Manufacturer Standard Lead Time6 weeks
Order Code4872249
Technical Datasheet
Operating Temperature Min0°C
Operating Temperature Max50°C
Relative Humidity Range85%
Air Velocity Range-
CO2 Range0ppm to 1000ppm
Product Range-
SVHCNo SVHC (05-Nov-2025)
Product Overview
ET110 is a carbon monoxide detector. It is an easy-to-use meter that detects and measures concentration levels of carbon monoxide (ppm) and temperature (Fahrenheit/Celsius), making it the perfect choice for HVAC professionals. Features backlit LCD screen, warning indicator light, audible and visual alarms and multiple function buttons.
- Portable CO detector with user protection and short-term exposure limit (STEL) alarm
- Low level alarm (35ppm) and high level alarm (200ppm)
- Backlit display with CO measurements (0 to 1000 ppm) and temperature (Fahrenheit and Celsius)
- Auto-power off after 20 minutes of no usage helps conserve battery life
- 7.75" (197mm) height, 2.16" (55mm) width, 1.45" (37 mm) depth
Contents
CO Detector, Carrying pouch, 4xAAA batteries.
Notes
Meter is not intended for use as personal protection equipment.
Technical Specifications
Operating Temperature Min
0°C
Relative Humidity Range
85%
CO2 Range
0ppm to 1000ppm
SVHC
No SVHC (05-Nov-2025)
Operating Temperature Max
50°C
Air Velocity Range
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.197
