Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part NoET120Copy
Manufacturer Standard Lead Time6 weeks
Order Code4872256
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$13,315.690 |
| 5+ | NT$12,872.830 |
| 10+ | NT$12,459.990 |
| 20+ | NT$12,074.230 |
Price for:Each
Minimum: 1
Multiple: 1
NT$13,315.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoET120Copy
Manufacturer Standard Lead Time6 weeks
Order Code4872256
Technical Datasheet
Gas Detector TypeMulti Gas
No. of Sensors1
Audio Alarm Level-
Operating Temperature Min0°C
Operating Temperature Max50°C
Humidity Range-
Product Range-
SVHCNo SVHC (05-Nov-2025)
Product Overview
ET120 is a combustible gas leak detector is a perfect choice for HVAC professionals. It is an easy-to-use tester that provides audible and visual alarms in the presence of methane, propane and other combustible gases at concentrations as low as 50 ppm. It features two levels of sensitivity depending on users' needs: High (approximately 50 to 1000 ppm) and Low (approximately 1,000 to 10,000 ppm).
- Detection range: approximately 50 to 10,000ppm (based on methane)
- Five red LED's (visual) and 85dB audible alerts that increase with gas concentration
- Automatic zero-point calibration at power-up (lights will flash during self-calibration)
- Electrochemical sensor with up to 7 years life
- 18inch flexible gooseneck expands sensor's reach; clips onto meter for storage
- Over-moulded body for comfortable grip
- Auto power-off after 10 minutes of non-usage conserves battery life
- 28.31" (71.9cm) overall length, 2.75" (7cm) overall height, 1.78" (4.5cm) overall width
Contents
Combustible gas leak detector, 4xAAA batteries, Instruction manual, Storage pouch..
Notes
Gas detector is not intended for use as personal protective equipment (PPE).
Technical Specifications
Gas Detector Type
Multi Gas
Audio Alarm Level
-
Operating Temperature Max
50°C
Product Range
-
No. of Sensors
1
Operating Temperature Min
0°C
Humidity Range
-
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.425
