Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part NoET17Copy
Manufacturer Standard Lead Time11 weeks
Order Code4827682
Your Part Number
5 In Stock
7 more incoming. You can reserve stock now
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$8,705.120 |
Price for:Each
Minimum: 1
Multiple: 1
NT$8,705.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoET17Copy
Manufacturer Standard Lead Time11 weeks
Order Code4827682
Technical Datasheet
Product Range-
Camera Head Diameter5.5mm
Resolution1280 x 720 Pixels
Magnification-
Output ConnectionUSB Type C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Resolution
1280 x 720 Pixels
Output Connection
USB Type C
Camera Head Diameter
5.5mm
Magnification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82029920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.244
