Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part NoIR5Copy
Manufacturer Standard Lead Time7 weeks
Order Code4872259
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,817.340 |
| 5+ | NT$5,609.620 |
| 10+ | NT$5,416.280 |
| 20+ | NT$5,235.660 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,817.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoIR5Copy
Manufacturer Standard Lead Time7 weeks
Order Code4872259
Technical Datasheet
Temperature Measuring Range-30°C to +400°C
Accuracy %2%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (05-Nov-2025)
Product Overview
IR5 is a professional dual-laser targeting infrared thermometer, offering a wide measurement range, a tight 12:1 distance-to-spot ratio, dual targeting lasers, and several calculation modes to facilitate different temperature measurement applications. The dual lasers assist in targeting the measurement area. The distance between the two laser spots on the surface of the object being measured approximates the diameter of the circular measurement area from which the infrared sensor is collecting data.
- Dual-laser targeting, auto-scan, max/min/avg/diff, high/low alarm, backlit display, auto switch-off
- Measurement range from -30° to 400°C
- Uses a 9V battery, lasts up to 10hrs continuous use with laser and backlight on
- Adjustable emissivity
- Soft-touch, over-mould housing
- Certified to IEC EN 61326-1.2006, EN608251.1994+A2.2001+A1.2002
- 2m drop protection
Contents
Thermometer, Custom pouch, Batteries.
Notes
Not a medical device, thermometer is not intended for use on people or animals.
Technical Specifications
Temperature Measuring Range
-30°C to +400°C
Operating Temperature Min
0°C
Product Range
-
Accuracy %
2%
Operating Temperature Max
50°C
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45
