Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part NoPJSFM1
Order Code4551354
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,018.130 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,018.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoPJSFM1
Order Code4551354
Technical Datasheet
Blower Type-
Supply Voltage5V
Voltage TypeDC
Fan Frame Size194mm
External Depth267mm
Air Flow - CFM-
Air Flow - m3/min-
Noise Rating60dB
Bearing Type-
Power Connection TypePlug
Power Rating-
Product Range-
IP Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Blower Type
-
Voltage Type
DC
External Depth
267mm
Air Flow - m3/min
-
Bearing Type
-
Power Rating
-
IP Rating
-
Supply Voltage
5V
Fan Frame Size
194mm
Air Flow - CFM
-
Noise Rating
60dB
Power Connection Type
Plug
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1