Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | VDV001-081Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4951457 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,920.400 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,920.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | VDV001-081Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4951457 |
| Technical Datasheet | |
| Length | 203.2mm |
| For Use With | Screw Drivers and Nut Drivers |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Length | 203.2mm |
|---|---|
| Product Range | - |
| For Use With | Screw Drivers and Nut Drivers |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82055980 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .266 |
